
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.100 ($3.410) |
Product Information
Product Overview
The HCNW4503-300E is a 1-channel 8-pin surface-mount Diode-transistor Optocoupler use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It provides the electrical and switching performance of the 6N136, HCPL-0501 and HCNW136 with increased ESD protection. It is suitable for high voltage insulation, video signal isolation and line receivers.
- Open collector output
- 1414V Maximum working insulation voltage
- 15kV/µs Minimum increased common-mode transient immunity at VCM=1500V guaranteed
- 0 to70°C Guaranteed performance from temperature range
Applications
Motor Drive & Control, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
