
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.520 ($4.972) |
Product Information
Product Overview
The HCNR200-000E is a high-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. This can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. This analogue optocoupler is an excellent solution for many analogue isolation problems.
- 0.01% Low nonlinearity
- Allows flexible circuit design
Applications
Communications & Networking, Motor Drive & Control, Medical
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
5kV
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
