Print Page
Image is for illustrative purposes only. Please refer to product description.

10,283 total stock globally
Need more?
10,283 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.484 ($0.5324) |
Price for:Each
Minimum: 1
Multiple: 1
$0.48 ($0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CNY17-3-000E is a 1-channel 6-pin Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Collector-emitter voltage is above 70V. Response time (tr) is typically 5µs and minimum CTR is 40% at input current of 10mA. It is suitable for signal transmission between circuits of different potentials and impedances.
- High collector-emitter
- 5000VRMS High input-output isolation voltage
- 60mA Average forward current
- 250mW Total power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
Forward Current If Max
60mA
CTR Min
100%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
