Print Page
Image is for illustrative purposes only. Please refer to product description.

13,384 total stock globally
Need more?
13384 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.603 ($0.6633) |
Price for:Each
Minimum: 1
Multiple: 1
$0.60 ($0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CNY17-3-000E is a 1-channel 6-pin Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Collector-emitter voltage is above 70V. Response time (tr) is typically 5µs and minimum CTR is 40% at input current of 10mA. It is suitable for signal transmission between circuits of different potentials and impedances.
- High collector-emitter
- 5000VRMS High input-output isolation voltage
- 60mA Average forward current
- 250mW Total power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
