Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASSR-1218-503E
Order Code239324001
Product RangeASSR-12XX Series
Technical Datasheet
19,831 total stock globally
Need more?
19831 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.390 ($3.729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.39 ($3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-1218-503E
Order Code239324001
Product RangeASSR-12XX Series
Technical Datasheet
Product RangeASSR-12XX Series
Product Overview
The ASSR-1218-503E is a 1-pole Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. 1 form-A contact configuration.
- Compact solid-state bi-directional signal switch
- Low on resistance
- High input-to-output insulation voltage
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Medical, Security
Technical Specifications
Product Range
ASSR-12XX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162