Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAPDS-9007-020Copy
Manufacturer Standard Lead Time22 weeks
Order Code154811202
Your Part Number
10,577 total stock globally
5,000 more incoming. You can reserve stock now
10,577 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.700 ($1.870) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.70 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The APDS-9007-020 is an Ambient Light Photo Sensor with logarithmic current output. Device provides a Logarithmic response over a wide dynamic range of 3 to 70K lux and has a low sensitivity variation across various light sources. It is well suited for applications that operates under high ambient brightness. Suitable for surface mount.
- Low sensitivity variation across various light sources
- Close responsivity to human eye
Applications
Lighting, Consumer Electronics
Technical Specifications
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
