
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.210 ($1.331) |
Product Information
Product Overview
The APDS-9006-020 is an analogue-output Ambient Light Photo Sensor in a reverse mount. 4-pin miniature chip LED lead free surface mount package with temperature and voltage compensation features. It consists of a spectrally suited photo sensor, which provides excellent responsivity that is close to the response of the human eyes. Ideal for applications in which the measurement of ambient light is used to control display backlighting such as in note-book, mobile phone, PDA applications that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.
- Good output linearity across wide illumination range
- Low sensitivity variation across various light sources
- Stable performance over-temperature and voltage
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Lighting, Commercial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Analogue
2.4V
ChipLED
-40°C
APDS-9006 Series
500nm
5.5V
4Pins
85°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
