Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACSL-6420-00TECopy
Manufacturer Standard Lead Time15 weeks
Order Code122382202
Your Part Number
1,304 total stock globally
Need more?
1,304 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.870 ($11.957) |
Price for:Each
Minimum: 1
Multiple: 1
$10.87 ($11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ACSL-6420-00TE is a multi-channel and bi-directional Digital Logic Gate Optocoupler available in 15Mbaud speed and wide supply voltage range. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. The high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.
- LSTTL/TTL compatible
- -40 to 100°C Temperature range
Applications
Communications & Networking, Signal Processing, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
Data Rate
15Mbaud
No. of Pins
16Pins
Isolation Voltage
2.5kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
