
950 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.240 ($7.964) |
Product Information
Product Overview
The ACSL-6310-00TE is a 3-channel 16-pin truly isolated multi-channel and bidirectional High-speed Optocoupler for use with isolated line receiver. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. This surface-mount device provides full duplex and bidirectional isolated data transfer and communication capability. Available in 15Mbd speed option and wide supply voltage range. This high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. It is also suitable for serial peripheral interface (SPI), inter-integrated interface (I²C), microprocessor system interfaces, instrument input/output isolation and ground loop elimination.
- 10kV/μs Minimum common-mode rejection (CMR) at Vcm=1000V
- 5V Reverse input voltage
- 15mA Average forward input current
- -40 to 100°C Temperature range
Applications
Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
