
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.620) |
Product Overview
The ACPL-W60L-000E is a 1-channel 6-pin surface-mount optically Coupled Gate Optocoupler combine a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification of 15kV/μs at 3.3V. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance. It is suitable for isolated line receiver, microprocessor system interfaces and instrument input/output isolation.
- Low power consumption
- 5mA Low input current capability
- -40 to +85°C Guaranteed AC and DC performance over temperature range
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
15Mbaud
6Pins
No SVHC (23-Jan-2024)
5kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
