Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-244-500E
Order Code163475502
Your Part Number
Technical Datasheet
8,061 total stock globally
4,000 more incoming. You can reserve stock now
8061 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.660 ($2.926) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.30 ($14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-244-500E from Avago is a surface mount AC input quad channel half pitch phototransistor optocoupler in 16 pin SO package. Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to 4 separate phototransistors. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers, system appliances and signal transmission between circuits of different potentials and impedances.
- Current transfer ratio CTR of 20% (min) at IF = ±1mA, VCE = 5V)
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time tr is 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm
- CMR of 10KV/μs (typical)
- IEC/EN/DIN EN 60747-5-2 and cUL approved
- Forward current If of 50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327