Print Page
Image is for illustrative purposes only. Please refer to product description.

47,177 total stock globally
Need more?
47,177 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.515 ($0.5665) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.58 ($2.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-217-56BE is a 1-channel DC-input half-pitch Phototransistor Optocoupler which contains a LED optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000Vrms. Response time is 2μs typically, while minimum CTR is 50% at input current of 5mA.
- High input-output isolation voltage
- Non-saturated response time
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
