Print Page
Image is for illustrative purposes only. Please refer to product description.

24,094 total stock globally
Need more?
24,094 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.480 ($0.528) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.40 ($2.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-217-50AE is a 1-channel 4-pin surface-mount DC input half-pitch Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000VRMS. It is suitable for sequence controllers and signal transmission between circuits of different potentials and impedances.
- 2μs Typical response time
- 10kV/μs Typical CMR
- 50mA Average forward current
- 65mW LED power dissipation
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
