
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.560 ($5.016) |
Product Information
Product Overview
ACNU-4804-000E is a high-CMR intelligent power module and gate drive interface optocoupler. It is a high-speed optocoupler containing an AlGaAs LED and photo detector with a built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull-up resistor and allows for direct drive of the intelligent power module or as a gate driver. Minimized propagation delay difference between devices makes these high CMR intelligent power module optocouplers an excellent solution for improving inverter efficiency through reduced switching dead time. The ACNU-4804 has an increased common mode transient immunity of 50kV/µs minimum at VCM = 1500V guaranteed over a wide operating temperature range. Applications include IPM (intelligent power module) interface isolation, isolated IGBT/MOSFET gate drive, AC and brushless DC motor drives, industrial inverters, and general digital isolation.
- 11mm creepage and 10.5mm clearance
- Positive output type (totem pole output)
- Truth table guaranteed: Vcc from 4.5V to 30V
- LED drive current: 12mA (min)
- Minimized pulse width distortion (PWD)
- Worldwide safety approval: UL 1577 (5000Vrms/min), IEC/EN/DIN EN 60747-5-5
- Industrial temperature range from -40°C to 105°C
- Compact, auto-insertable SSO-8 package
- High speed: 10MBd typical
- 0.15µs prop delay (tPHL) maximum
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
