Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACFL-6213T-560E
Order Code4832524
Product RangeR2Coupler ACFL-6213T Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.000 ($9.900) |
| 10+ | $6.420 ($7.062) |
| 25+ | $5.890 ($6.479) |
| 50+ | $5.350 ($5.885) |
| 100+ | $5.050 ($5.555) |
| 500+ | $4.790 ($5.269) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.00 ($9.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-6213T-560E
Order Code4832524
Product RangeR2Coupler ACFL-6213T Series
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kVrms
Data Rate-
Optocoupler Case StyleSSO
No. of Pins12Pins
Product RangeR2Coupler ACFL-6213T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
Data Rate
-
No. of Pins
12Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kVrms
Optocoupler Case Style
SSO
Product Range
R2Coupler ACFL-6213T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001