Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 18000+ | $0.772 ($0.8492) |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
$13,896.00 ($15,285.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part No4N25-500ECopy
Order Code4565100
Technical Datasheet
Isolation Voltage3.75kV
Supply Voltage Range4.5V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Gain Bandwidth Product100kHz
Gain Non-Linearity Max2%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
Isolation Voltage
3.75kV
IC Case / Package
DIP
Gain Bandwidth Product
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
2%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
