Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-W0802-00000Copy
Order Code1787315
Technical Datasheet
Product Range-
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test930lm
CCT3700K
Forward Current If Max2A
Forward Voltage @ Test12.2V
Forward Current @ Test1.05A
Power Dissipation Pd-
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
3700K
Forward Voltage @ Test
12.2V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
930lm
Forward Current If Max
2A
Forward Current @ Test
1.05A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
