Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-W0401-00000
Order Code1787313
Technical Datasheet
Product Range-
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test440lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test9.5V
Forward Current @ Test700mA
Power Dissipation Pd-
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
9.5V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
440lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
