Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRA-C5000-00E0CCopy
Order Code1876125
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test5600lm
CCT5600K
Forward Current If Max3A
Forward Voltage @ Test24.6V
Forward Current @ Test2.1A
Power Dissipation Pd-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
5600K
Forward Voltage @ Test
24.6V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
5600lm
Forward Current If Max
3A
Forward Current @ Test
2.1A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
