Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00443A002 25MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 118402001 |
| Your Part Number | |
| Technical Datasheet |
307 total stock globally
Need more?
307 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.560 ($55.616) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
$50.56 ($55.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00443A002 25MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 118402001 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Black |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Metric) | 25m |
| Reel Length (Imperial) | 82ft |
| Operating Temperature Max | 260°C |
| Conductor Area CSA | 0.22mm² |
| Voltage Rating | 300V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 0.95mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SPC00443A series from Brand Rex are PTFE insulated equipment wire. These are widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 25m |
| Operating Temperature Max | 260°C |
| Voltage Rating | 300V |
| External Diameter | 0.95mm |
| Product Range | - |
| Jacket Colour | Black |
|---|---|
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Imperial) | 82ft |
| Conductor Area CSA | 0.22mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for SPC00443A002 25M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
