Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00443A002 100MCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 118402101 |
| Your Part Number | |
| Technical Datasheet |
224 total stock globally
Need more?
224 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $178.940 ($196.834) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$178.94 ($196.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00443A002 100MCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 118402101 |
| Technical Datasheet | |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 190°C |
| Conductor Area CSA | 0.22mm² |
| Voltage Rating | 300V |
| Conductor Material | Silver Plated Copper |
Product Overview
The SPC00443A002 100M PTFE Insulated Equipment Wire from Brand Rex is widely used for internal and external connectors, for electronic equipment and instrumentation or environments that demand high levels of thermal, chemical, electrical or mechanical protection. PTFE insualtion is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Technical Specifications
| No. of Max Strands x Strand Size | 7 x 0.2mm |
|---|---|
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.22mm² |
| Conductor Material | Silver Plated Copper |
| Reel Length (Metric) | 100m |
|---|---|
| Operating Temperature Max | 190°C |
| Voltage Rating | 300V |
Technical Docs (1)
Alternatives for SPC00443A002 100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
