Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00443A001 100MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 118402501 |
| Your Part Number | |
| Technical Datasheet |
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $178.990 ($196.889) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$178.99 ($196.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00443A001 100MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 118402501 |
| Technical Datasheet |
Product Overview
The SPC00443A series from Brand Rex are PTFE insulated equipment wire. These are widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Jacket insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Conductor size of 24AWG and 7x0.20mm (Max Strands x Strand Size)
- Voltage rating of 300Vrms
- Operating temperature range 190°C
- Available in variety of jacket colours and cable length
Applications
Industrial, Power Management
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
