Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoUS-235
Order Code247985602
Also Known AsGTIN UPC EAN: 0837324003499
Your Part Number
Technical Datasheet
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.345 ($108.1795) |
Price for:Each
Minimum: 1
Multiple: 1
$98.34 ($108.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-235
Order Code247985602
Also Known AsGTIN UPC EAN: 0837324003499
Technical Datasheet
Product Overview
The US-235 from Brainboxes is a tough and compact USB to RS232 serial adaptor that is suitable for use in almost any environment, making it ideal for industrial applications. Supports high data throughput that will match target devices without data loss. The adaptor is equipped with an IP50 rated polyamide case and a high retention USB connector. The USB connection requires a minimal force of 1.5kg to withdraw, and is strong enough to take the weight of a bottle of champagne.
- IP50 rated non-conducting polyamide housing
- Industrial temperature range from -40°C to +80°C
- High retention USB connector to prevent accidental disconnections
- Large 512 Byte TxD and RxD FIFOs
- Compatible with baud rates up to 921,600, with support for standard and arbitrary values
- 50mA Power consumption at 5V (supplied by USB connection)
- Screw recess provides easy wall mounting option
- Includes drivers for all popular operating systems
- Supports Windows 32-bit and 64-bit OS including Windows XP/Vista/7/8/10, Server 2003/2008 with additional drivers for Raspberry Pi, Mac OS X and Linux
- Connections: USB B Socket, DB9 RS232 Serial Plug
- Dimensions (HxWxD): 21x41x32mm
- Manufacturer lifetime warranty and support
Contents
USB to serial adaptor, USB cable, software and user guide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155