
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-008Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 238320901 |
| Product Range | ED Series |
| Also Known As | GTIN UPC EAN: 0837324009811 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $217.930 ($239.723) |
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-008Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 238320901 |
| Product Range | ED Series |
| Also Known As | GTIN UPC EAN: 0837324009811 |
| Technical Datasheet | |
| No. of Ports | 1Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | - |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Current Rating | - |
| Port Types | RJ45 x 1 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | ED Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ED-008 Ethernet to 8 digital IO line features 8 digital input/output channels and powerful ARM 80MHz, 32bit CPU. Offers robust and intelligent control side device that provides the interface to systems on the 24V factory floor environment, commonly referred to as process side. The device installs as a COM port on the PC to give complete backwards compatibility essential for legacy applications. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids. Easy to set up with LED status lights for digital I/O lines that correspond to simple to read webpage. +5 to +30C power input enables the device to be run from USB, a vehicle battery or the factory floor.
- 8 digital inputs/outputs
- Control any input or output from TTL to high voltage high current industrial devices
- Factory floor process control and automation
- User friendly software interface, legacy compatible
- Operating temperature range from -10°C to +60°C, wall mountable
- Software APIs for Visual Basic, C# and more
- Simple web based configuration, monitoring and control
- Supports Modbus TCP or ASCII commands
- IP-30 rated non-conducting polyamide case
- Product dimension is 116mm x 100mm x 26mm
Technical Specifications
| No. of Ports | 1Ports |
|---|---|
| Ethernet Switch Type | - |
| Current Rating | - |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | ED Series |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 x 1 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .203 |
