Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-7-486-3Copy
Order Code8213437
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-7-486-3Copy
Order Code8213437
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeIdentification
Label Height31.75mm
Label Width69.85mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourLight Grey
Pack Quantity3000
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Width
69.85mm
Label Material
Metallised Polyester
Pack Quantity
3000
SVHC
To Be Advised
Label Height
31.75mm
Label Diameter
-
Label Colour
Light Grey
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
