Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-9-426
Order Code1710970
Product RangePTL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-9-426
Order Code1710970
Product RangePTL Series
Technical Datasheet
Marker TypePrintable
Legend-
Marker Dimensions5.08mm x 16.51mm
Marker MaterialNylon (Polyamide)
Legend Colour-
Marker ColourAmber
Product RangePTL Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Printable
Marker Dimensions
5.08mm x 16.51mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
Nylon (Polyamide)
Marker Colour
Amber
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
