Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoPSPT-500-1-WT
Order Code3879756
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoPSPT-500-1-WT
Order Code3879756
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions21.61mm x 25.78mm
I.D. Max-
I.D. Min-
Shrink Ratio3:1
Product Range-
Product Overview
The PSPT-500-1-WT is a white PermaSleeve® heat-shrinkable Wire Marker Sleeve made of polyolefin with matte finish. The 18461 sleeve can be printable through the TLS 2200® and TLS-PC Link® thermal transfer portable printers. This label is compatible with the TLS 2200, TLS-PC Link BMP71 and BMP61 printers. It is used for panel identification, wire and cable marking.
- One-sided printable
- R4310 Recommended ribbon series
- Self-extinguishing
- 3:1 Shrink ratio
- 22 Maximum characters per line for font #2
- 7 Maximum lines of text for font #2
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
21.61mm x 25.78mm
I.D. Min
-
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12