Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBMP71
Order Code1827526
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP71
Order Code1827526
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
For Use WithBrady BM71 Tapes, Labels, Heat Shrink Sleeves & Printer Ribbons
SVHCLead (17-Jan-2023)
Product Overview
The BMP71 printer replaces Brady TLS 2200 and HandiMark printers by combining the functionality of both into one printer. The BMP71 printer is compatible with TLS 2200 and HANDIMARK labels
Technical Specifications
Printer Type
Portable
Print Resolution
300dpi
Plug Type
-
SVHC
Lead (17-Jan-2023)
Printer Technology
Thermal Transfer
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Brady BM71 Tapes, Labels, Heat Shrink Sleeves & Printer Ribbons
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84433990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
