Print Page
Image is for illustrative purposes only. Please refer to product description.
8,999 total stock globally
Need more?
8999 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.430 ($3.773) |
Price for:Each
Minimum: 1
Multiple: 1
$3.43 ($3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
High power extruded heat sink with large radial fins and straight pins.
- Radial fins
- Quality Extruded design
- PCB Pins for secure mounting
Technical Specifications
Thermal Resistance
5.6°C/W
External Height - Metric
25.4mm
External Width - Imperial
1.65"
External Length - Imperial
1"
External Width - Metric
41.91mm
External Length - Metric
25.4mm
External Height - Imperial
1"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02537