Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-220MLCopy
Order Code1704103RL
Product RangeSRR0603 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-220MLCopy
Order Code1704103RL
Product RangeSRR0603 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeSRR0603 Series
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
DC Resistance Max
0.27ohm
Product Length
6.5mm
Product Height
3.3mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
