Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN6045-1R0Y Power Inductor (SMD), 1 µH, 4.2 A, Shielded, 8.5 A, SRN6045 Series, 2424 [6060 Metric]](https://au.element14.com/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R0YCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4738540RL
Cut Tape4738540
Product RangeSRN6045 Series
Your Part Number
2,053 total stock globally
Need more?
2,053 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.649 | $0.65 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.649 ($0.7139) |
| 50+ | $0.504 ($0.5544) |
| 100+ | $0.437 ($0.4807) |
| 250+ | $0.434 ($0.4774) |
| 500+ | $0.428 ($0.4708) |
| 1000+ | $0.355 ($0.3905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R0YCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4738540RL
Cut Tape4738540
Product RangeSRN6045 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSRN6045 Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.0139ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRN6045 Series
DC Resistance Max
0.0139ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
8.5A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
