Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF0703-102MCopy |
| Order Code | 5173011 |
| Product Range | SRF0703 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1500+ | $0.611 ($0.6721) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$916.50 ($1,008.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF0703-102MCopy |
| Order Code | 5173011 |
| Product Range | SRF0703 Series |
| Technical Datasheet | |
| Product Range | SRF0703 Series |
| Inductance, Parallel | 1mH |
| RMS Current, Parallel | 260mA |
| Saturation Current, Parallel | 250mA |
| DC Resistance Max, Parallel | 6.11ohm |
| Leakage Inductance | - |
| Turns Ratio | 1:1 |
| Product Length | 7.6mm |
| Product Width | 7.6mm |
| Product Height | 3.4mm |
| Inductor Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SRF0703 Series |
|---|---|
| RMS Current, Parallel | 260mA |
| DC Resistance Max, Parallel | 6.11ohm |
| Turns Ratio | 1:1 |
| Product Width | 7.6mm |
| Inductor Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance, Parallel | 1mH |
|---|---|
| Saturation Current, Parallel | 250mA |
| Leakage Inductance | - |
| Product Length | 7.6mm |
| Product Height | 3.4mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
