Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMBJ6.0A
Order Code1815172
Product RangeSMBJ Series
Your Part Number
Technical Datasheet
3,870 total stock globally
Need more?
3870 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.438 ($0.4818) |
| 25+ | $0.262 ($0.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44 ($0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ6.0A
Order Code1815172
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.67V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
6V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.67V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMBJ6.0A
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203