Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM91271AL-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927271 |
| Your Part Number | |
| Technical Datasheet |
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $9.330 ($10.263) |
| 100+ | $8.410 ($9.251) |
| 500+ | $8.060 ($8.866) |
| 1000+ | $7.900 ($8.690) |
| 2000+ | $7.740 ($8.514) |
| 4000+ | $7.580 ($8.338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$93.30 ($102.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM91271AL-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4927271 |
| Technical Datasheet | |
| SMPS Transformer Type | Planar |
| Current Rating | 200mA |
| Frequency Range | 500kHz to 1MHz |
| Power Rating | 5.4W |
| Isolation Voltage | 6kV |
| Primary Voltages | - |
| Secondary Voltages | - |
| Transformer Mounting | PC Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Planar |
|---|---|
| Frequency Range | 500kHz to 1MHz |
| Isolation Voltage | 6kV |
| Secondary Voltages | - |
| Product Range | - |
| Current Rating | 200mA |
|---|---|
| Power Rating | 5.4W |
| Primary Voltages | - |
| Transformer Mounting | PC Board |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
