Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPV36W202C01B00
Order Code401483902
Product RangePV36 Series
Your Part Number
Technical Datasheet
592 total stock globally
Need more?
592 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.380 ($2.618) |
Price for:Each
Minimum: 1
Multiple: 1
$2.38 ($2.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPV36W202C01B00
Order Code401483902
Product RangePV36 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product RangePV36 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length9.53mm
Product Width4.83mm
Product Height11.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PV36W202C01B00 is a lead-sealed, multiturn cermet trimmer potentiometer from the Bourns PV36 series. It features top adjustment with inline leads and is designed for precision resistance adjustment in electronic circuits. This component is RoHS compliant and suitable for applications requiring high reliability and stability over a wide temperature range.
- Resistance Value: 2kΩ (code: 202)
- Number of Turns: 25 turns (multiturn)
- Adjustment Type: Top adjustment, inline leads
- Series: PV36 (Lead Sealed, 10 mm Square)
- Power Rating: 0.5W at 70°C
- Operating Temperature Range: −55 °C to +125 °C
- Chevron seal design for improved sealing
- Standoffs for thorough PCB washing
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PV36 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
Rectangular
Product Length
9.53mm
Product Height
11.55mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085