Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTB0143-2010BPB103
Order Code168840902
Product RangePTB Series
Your Part Number
Technical Datasheet
742 total stock globally
Need more?
742 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.390 ($7.029) |
Price for:Each
Minimum: 1
Multiple: 1
$6.39 ($7.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTB0143-2010BPB103
Order Code168840902
Product RangePTB Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTB Series
Product Length128mm
Product Width15mm
Product Height8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTB Series Low Profile Slide Potentiometer is designed for precision control in audio and electronic applications. The PTB0143-2010BP-B103 model features a 100mm travel, single gang, and a metal lever for smooth operation. It offers a linear taper with a resistance value of 10kΩ, making it ideal for professional audio equipment, mixers, and similar devices. Built with a carbon element and metal housing, this potentiometer ensures durability and reliable performance under varying conditions.
- Resistance Value: 10kΩ (Code: B103)
- Series: PTB Low Profile Slide Potentiometer
- Taper: Linear
- Lever Style: BP (Metal Lever)
- Number of Gangs: Single gang (100mm Travel)
- Pin Style: PC pins down-facing
- Dust Cover: None
- Construction: Carbon element with metal housing
- Power Rating: 0.5 W (Linear taper)
- Operating Voltage: Max 500 VDC
- Operating Temperature: -10 °C to +60 °C
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
Carbon
Product Range
PTB Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Length
128mm
Product Height
8mm
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796