Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTA6043-2015DPB103Copy
Manufacturer Standard Lead Time16 weeks
Order Code168841102
Your Part Number
1,320 total stock globally
1,000 more incoming. You can reserve stock now
1,320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.070 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$2.07 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA6043-2015DPB103Copy
Manufacturer Standard Lead Time16 weeks
Order Code168841102
Technical Datasheet
Product Overview
The PTA series from Bourns are low profile slide potentiometers. These slide potentiometers are designed for applications where frequent adjustment is required. These are ideally used in Audio/TV sets, Car radio, Amplifiers/mixers/drum machines/synthesizers, PC's and other appliances.
- Length of travel ranges from 15mm to 60mm
- Linear slide shape
- Sealing is IP30 rated
- Carbon element
- Plastic lever and metal housing
- Resistance value varies from 1Kohm to 1Mohm
- Single or dual gang
- Standard resistance tolerance of ±20%
- Operating temperature range from -10°C to 50°C
- Linear or audio taper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
