Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPKSEP6A08S
Order Code4835410
Product RangePKSEP6 Series
Your Part Number
Technical Datasheet
5,000 total stock globally
Need more?
5000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $4.200 ($4.620) |
| 100+ | $3.500 ($3.850) |
| 500+ | $3.070 ($3.377) |
| 1000+ | $3.000 ($3.300) |
| 2500+ | $2.930 ($3.223) |
| 5000+ | $2.880 ($3.168) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$42.00 ($46.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPKSEP6A08S
Order Code4835410
Product RangePKSEP6 Series
Technical Datasheet
PCB Transformer TypeImpedance Matching
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range50kHz to 300kHz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangePKSEP6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Impedance Matching
Secondary Voltages
-
Frequency Range
50kHz to 300kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
Product Range
PKSEP6 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001