Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC16-4220F-S0024
Order Code232181402
Product RangePEC16 Series
Your Part Number
Technical Datasheet
1,043 total stock globally
Need more?
1043 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.270 ($2.497) |
Price for:Each
Minimum: 1
Multiple: 1
$2.27 ($2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC16-4220F-S0024
Order Code232181402
Product RangePEC16 Series
Technical Datasheet
Encoder Resolution24PPR
Product RangePEC16 Series
No. of Channels2Channels
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PEC16-4220F-S0024 is a 16mm Incremental Encoder with 20mm standard insulated flat shaft. Encoder can used for push momentary switch.
- Compact Design, Long Life and High Reliability
- Low Cost Compared to Optical Type Encoders
- PC Horizontal/Rear Facing Terminal Configuration
- 24 Detents
- 24 Pulses per 360° Rotation
- Available in Wide Variety of Configurations to Meet Many User Requirements
Applications
Audio, Consumer Electronics, Communications & Networking
Warnings
Device is tested using standard noise reduction filters, for optimum performance, designers should use noise reduction filters in their circuits.
Technical Specifications
Encoder Resolution
24PPR
No. of Channels
2Channels
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Product Range
PEC16 Series
Supply Voltage Max
-
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938