Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC11R-4220F-S0024
Order Code266352702
Your Part Number
Technical Datasheet
4,396 total stock globally
2,700 more incoming. You can reserve stock now
4396 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.480 ($2.728) |
Price for:Each
Minimum: 1
Multiple: 1
$2.48 ($2.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11R-4220F-S0024
Order Code266352702
Technical Datasheet
Encoder Resolution24PPR
Rotational Speed Max60rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PEC11R-4220F-S0024 is a PEC11R series 12mm incremental encoder. Application includes level control, tuning and timer settings in audio-visual equipment, consumer electric appliances, radios, musical instrumentation, and communications equipment.
- Compact, rugged design, high reliability, metal bushing/shaft
- PC pin horizontal / rear facing terminal configuration, 24 detents (12, 24 pulses)
- 20.0mm standard shaft length, metal flatted shaft style
- Push momentary switch configuration, 24 pulses per 360° rotation resolution
- 2-bit quadrature code output, 10mA at 5VDC contact rating
- 100megaohms at 250VDC insulation resistance, IP 40 rating
- Contact push ON momentary SPST switch type
- 20,000 cycles min switch life
- Printed circuit board terminals
- Operating temperature range from -30°C to +70°C
Technical Specifications
Encoder Resolution
24PPR
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041