Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC11D-4120F-H0015
Order Code391095302
Your Part Number
Technical Datasheet
829 total stock globally
Need more?
829 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.820 ($8.602) |
Price for:Each
Minimum: 1
Multiple: 1
$7.82 ($8.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
PEC11D series 12mm dual concentric rotary encoder with momentary push switch. The model PEC11D series is designed to meet the specifications of professional audio and lighting applications, communications equipment, industrial automation controls, and any other application with space constraints requiring two encoders in a single unit. Applications include professional audio equipment, professional lighting consoles, low to medium risk medical and diagnostic equipment, test and measurement equipment, medical laboratory equipment, communications equipment, musical instrumentation, audio-visual equipment and industrial automation controls.
- Dual concentric shaft
- 15,000 rotational cycle rating, 20,000 cycles minimum switch life
- Operating temperature range from -40°C to +85°C
- Quadrature output
- IP 40 dust seal rating
- 1.5mm momentary switch stroke (high)
- 15PPR resolution
- Metal flatted inner shaft with slotted outer shaft
- PC pin horizontal/rear facing
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005