Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDF241-S425S-103B0
Order Code2850647
Product RangePDF24 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDF241-S425S-103B0
Order Code2850647
Product RangePDF24 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 10%
Product RangePDF24 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length36.5mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Product Overview
The Bourns® Model PDF241 24 mm Long Life Potentiometer is designed for use in light industrial applications requiring long cycle life and high reliability. This potentiometer features various flatted and slotted shaft lengths and a long life carbon element that is capable of 1 million shaft revolutions. Available in a bushing mount configuration with standard solder lugs, the Bourns® Model PDF241 is a highly versatile panel mount potentiometer with excellent reliability and durability.
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
36.5mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
PDF24 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017633