Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 total stock globally
Need more?
2970 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.7595 ($0.8354) |
Price for:Each
Minimum: 5
Multiple: 5
$3.80 ($4.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R600
Order Code935054302
Technical Datasheet
Voltage Rating30VDC
Holding Current6A
Trip Current12A
Time to Trip16s
Current Rating Max40A
Lead Spacing10.2mm
Length19.3mm
Thickness3mm
Height31.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-R600 is a 6A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-R series is ideal for computers and peripherals, general electronics and automotive applications.
- Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
- Resettable over-current circuit protection
- Reset by removing the fault condition and supply voltage
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Voltage Rating
30VDC
Trip Current
12A
Current Rating Max
40A
Length
19.3mm
Height
31.9mm
Operating Temperature Max
85°C
Holding Current
6A
Time to Trip
16s
Lead Spacing
10.2mm
Thickness
3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001234