Print Page
12,445 total stock globally
Need more?
12,445 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.721 ($0.7931) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.60 ($3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF010X-2Copy
Order Code129487302
Product RangeMF-PSMF
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSMF
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-PSMF010X-2 is a surface mountable PTC Resettable Fuse with low profile and symmetrical design. Compact design to save board space - 0805 footprint.
- Hold current of 100mA
- Trip current of 300mA
- AEC-Q200 Qualified
Applications
Computers & Computer Peripherals, Automotive, Consumer Electronics
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-PSMF
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006

