Print Page
Image is for illustrative purposes only. Please refer to product description.
3,705 total stock globally
15,000 more incoming. You can reserve stock now
3705 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.667 ($0.7337) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.34 ($3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MF-MSMF250/16X-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG).
- Hold current of 2.5A
- Trip current of 5A
- AEC-Q200 Qualified
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
Voltage Rating
16VDC
Trip Current
5A
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Holding Current
2.5A
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361