Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | GDT35-07-S1-RPCopy |
| Order Code | 5172899 |
| Product Range | GDT35 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $1.340 ($1.474) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,340.00 ($1,474.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | GDT35-07-S1-RPCopy |
| Order Code | 5172899 |
| Product Range | GDT35 Series |
| Technical Datasheet | |
| Product Range | GDT35 Series |
| DC Breakover Voltage | 75V |
| GDT Case Style | 3 Terminal SMD |
| Impulse Discharge Current | 14kA |
| Impulse Sparkover Voltage | 650V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | GDT35 Series |
|---|---|
| GDT Case Style | 3 Terminal SMD |
| Impulse Sparkover Voltage | 650V |
| DC Breakover Voltage | 75V |
|---|---|
| Impulse Discharge Current | 14kA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
