Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR331-105BE
Order Code233365102
Product RangeDR331 Series
Your Part Number
Technical Datasheet
1,623 total stock globally
3,000 more incoming. You can reserve stock now
1623 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.000 ($1.100) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00 ($1.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-105BE
Order Code233365102
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance1mH
Product RangeDR331 Series
Impedance-
Inductor Case / Package-
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DR331-105BE is a 500mA surface-mount Data Line Choke with ferrite core, enamelled copper wire (class-F), PPHS base, Cu/Ni/Sn terminal and epoxy resin adhesive. Open construction is more economical than DR332 series.
- Bifilar windings
- UL94V-0 Flammability rating
- -40 to 135°C Operating temperature range
Applications
Signal Processing, Industrial
Technical Specifications
DC Current Rating
500mA
Product Range
DR331 Series
Inductor Case / Package
-
Product Width
5.4mm
Qualification
-
Inductance
1mH
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554