Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DK-GDT25-02Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4220911 |
| Product Range | GDT25 Series |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.880 ($32.868) |
| 3+ | $29.560 ($32.516) |
| 5+ | $29.240 ($32.164) |
| 10+ | $28.980 ($31.878) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$29.88 ($32.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DK-GDT25-02Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4220911 |
| Product Range | GDT25 Series |
| Technical Datasheet | |
| Product Range | GDT25 Series |
| DC Breakover Voltage | - |
| GDT Case Style | - |
| Impulse Discharge Current | - |
| Impulse Sparkover Voltage | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | GDT25 Series |
|---|---|
| GDT Case Style | - |
| Impulse Sparkover Voltage | - |
| DC Breakover Voltage | - |
|---|---|
| Impulse Discharge Current | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85354000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00635 |
