Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW252016-R22JCopy
Order Code4803723
Product RangeCW252016 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R22JCopy
Order Code4803723
Product RangeCW252016 Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.45ohm
Self Resonant Frequency700MHz
DC Current Rating500mA
Inductor Case / Package1008 [2516 Metric]
Product RangeCW252016 Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
700MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
5%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.45ohm
DC Current Rating
500mA
Product Range
CW252016 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
