Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH160808H-2R2M Multilayer Inductor, 2.2 µH, 0.292 ohm, 1.3 Arms, 0603 [1608 Metric], CVH160808H Series](https://au.element14.com/productimages/standard/en_GB/4814533-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4814539
Cut Tape4814539RL
Product RangeCVH160808H Series
Your Part Number
3,700 total stock globally
Need more?
3,700 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.669 ($0.7359) |
| 100+ | $0.498 ($0.5478) |
| 500+ | $0.402 ($0.4422) |
| 1000+ | $0.357 ($0.3927) |
| 2000+ | $0.340 ($0.374) |
| 4000+ | $0.322 ($0.3542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.69 ($7.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4814539
Cut Tape4814539RL
Product RangeCVH160808H Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.292ohm
Self Resonant Frequency-
DC Current Rating1.3Arms
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Alloy
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Alloy
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.292ohm
DC Current Rating
1.3Arms
Product Range
CVH160808H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
